New Product
N-Channel 60 V 25A (Ta), 143A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC025N06LM6ATMA1

DigiKey Part Number
448-ISC025N06LM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC025N06LM6ATMA1CT-ND - Cut Tape (CT)
448-ISC025N06LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC025N06LM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta), 143A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 38µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15000 €11,50 €
251,04640 €26,16 €
1000,93250 €93,25 €
2500,87812 €219,53 €
5000,84534 €422,67 €
1.0000,81835 €818,35 €
2.5000,78987 €1.974,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,71000 €3.550,00 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €