
ISC019N08NM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC019N08NM7ATMA1TR-ND - Tape & Reel (TR) 448-ISC019N08NM7ATMA1CT-ND - Cut Tape (CT) 448-ISC019N08NM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | ISC019N08NM7ATMA1 |
Description | ISC019N08NM7ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 26A (Ta), 209A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 87µA |
Series | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5633 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-43 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,59800 € | 25,98 € |
| 100 | 1,81810 € | 181,81 € |
| 500 | 1,48494 € | 742,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,19068 € | 5.953,40 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |




