



ISC011N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC011N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISC011N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISC011N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC011N03L5SATMA1 |
Description | MOSFET N-CH 30V 37A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | ISC011N03L5SATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17559Q5 | Texas Instruments | 3.475 | 296-35582-1-ND | 3,21000 € | Similar |
| XP3N1R0MT | YAGEO XSEMI | 998 | 5048-XP3N1R0MTCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,21100 € | 12,11 € |
| 100 | 0,81320 € | 81,32 € |
| 500 | 0,64244 € | 321,22 € |
| 1.000 | 0,58752 € | 587,52 € |
| 2.000 | 0,54133 € | 1.082,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49136 € | 2.456,80 € |
| 10.000 | 0,46049 € | 4.604,90 € |
| 15.000 | 0,44478 € | 6.671,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |










