Similar



IRU1015CM | |
|---|---|
DigiKey Part Number | IRU1015CM-ND |
Manufacturer | |
Manufacturer Product Number | IRU1015CM |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX2815AT-L/TR | MaxLinear, Inc. | 0 | SPX2815AT-L/TR-ND | 0,57590 € | Similar |


