Similar



IRU1010-18CS | |
|---|---|
DigiKey Part Number | IRU1010-18CS-ND |
Manufacturer | |
Manufacturer Product Number | IRU1010-18CS |
Description | IC REG LINEAR 1.8V 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 7V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117D33CTR | STMicroelectronics | 8.801 | 497-1230-1-ND | 0,52000 € | Similar |


