


LD1117D33CTR | |
|---|---|
DigiKey Part Number | 497-1230-2-ND - Tape & Reel (TR) 497-1230-1-ND - Cut Tape (CT) 497-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117D33CTR |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LD1117D33CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 15V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MPX-33NOPB | onsemi | 37.475 | 488-LM1117MPX-33NOPBCT-ND | 0,45000 € | Similar |
| LT1121ACS8-3.3#PBF | Analog Devices Inc. | 50 | LT1121ACS8-3.3#PBF-ND | 6,34000 € | Similar |
| LT1121CS8-3.3#PBF | Analog Devices Inc. | 977 | LT1121CS8-3.3#PBF-ND | 5,35000 € | Similar |
| LT1121IS8-3.3#PBF | Analog Devices Inc. | 305 | LT1121IS8-3.3#PBF-ND | 6,34000 € | Similar |
| MC33269D-3.3G | onsemi | 448 | MC33269D-3.3GOS-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32840 € | 8,21 € |
| 100 | 0,28630 € | 28,63 € |
| 250 | 0,26624 € | 66,56 € |
| 500 | 0,25418 € | 127,09 € |
| 1.000 | 0,24421 € | 244,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23370 € | 584,25 € |
| 5.000 | 0,22737 € | 1.136,85 € |
| 7.500 | 0,22420 € | 1.681,50 € |
| 12.500 | 0,22068 € | 2.758,50 € |
| 17.500 | 0,21863 € | 3.826,02 € |
| 25.000 | 0,21665 € | 5.416,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

