IRSF3010S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.699
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: 2,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.051
Unit Price: 3,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.765
Unit Price: 4,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.657
Unit Price: 5,46000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 11A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSF3010S

DigiKey Part Number
IRSF3010S-ND
Manufacturer
Manufacturer Product Number
IRSF3010S
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 11A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
11A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes