


VNB20N07TR-E | |
|---|---|
DigiKey Part Number | 497-19737-2-ND - Tape & Reel (TR) 497-19737-1-ND - Cut Tape (CT) 497-19737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNB20N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,48700 € | 24,87 € |
| 100 | 1,75160 € | 175,16 € |
| 500 | 1,48102 € | 740,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33675 € | 1.336,75 € |
| 2.000 | 1,25200 € | 2.504,00 € |
| 3.000 | 1,20998 € | 3.629,94 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |




