
IRS9102CXTSA1 | |
|---|---|
DigiKey Part Number | 448-IRS9102CXTSA1TR-ND - Tape & Reel (TR) 448-IRS9102CXTSA1CT-ND - Cut Tape (CT) 448-IRS9102CXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS9102CXTSA1 |
Description | IRS9102CXTSA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.52V ~ 3.7V PG-TSNP-10-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 2.52V ~ 3.7V | |
Current - Supply | 4 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-4 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,69147 € | 4.148,82 € |
| 12.000 | 0,67919 € | 8.150,28 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |





