
LMH6526SP/NOPB | |
|---|---|
DigiKey Part Number | LMH6526SP/NOPBTR-ND - Tape & Reel (TR) LMH6526SP/NOPBCT-ND - Cut Tape (CT) LMH6526SP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6526SP/NOPB |
Description | IC LASER DRVR 5.5V 28UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6526SP/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Supply 33 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-UQFN (5x5) |
Type Laser Diode Driver (CD/DVD) | Mounting Type Surface Mount |
Number of Channels 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30400 € | 43,04 € |
| 25 | 3,97920 € | 99,48 € |
| 100 | 3,62250 € | 362,25 € |
| 250 | 3,49840 € | 874,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,26540 € | 3.265,40 € |
| 2.000 | 3,19596 € | 6.391,92 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |




