MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRS4428SPBF | |
|---|---|
DigiKey Part Number | IRS4428SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS4428SPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS4428STRPBF | Infineon Technologies | 923 | IRS4428STRPBFCT-ND | 1,11000 € | MFR Recommended |
| IXDF602SI | IXYS Integrated Circuits Division | 679 | IXDF602SI-ND | 2,17000 € | Similar |
| IXDF602SIA | IXYS Integrated Circuits Division | 13 | 212-IXDF602SIA-ND | 1,34000 € | Similar |
| IXDF602SIATR | IXYS Integrated Circuits Division | 6.171 | 212-IXDF602SIATRCT-ND | 1,34000 € | Similar |
| IXDF602SITR | IXYS Integrated Circuits Division | 899 | 212-IXDF602SITRCT-ND | 2,17000 € | Similar |






