
IRS2530DPBF | |
|---|---|
DigiKey Part Number | IRS2530DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2530DPBF |
Description | IC BALLAST CNTRL 115KHZ 8DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 5 mA |
Manufacturer Infineon Technologies | Dimming Yes |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Ballast Controller | Supplier Device Package 8-PDIP |
Frequency 34.2kHz ~ 115kHz | Base Product Number |
Voltage - Supply 11.5V ~ 16.6V |




