
IRPLCFL8U | |
|---|---|
DigiKey Part Number | IRPLCFL8U-ND |
Manufacturer | |
Manufacturer Product Number | IRPLCFL8U |
Description | EVAL BOARD FOR IRS2530D |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IRS2530D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Infineon Technologies | Utilized IC / Part IRS2530D |
Packaging Bulk | Primary Attributes 32W, Dimming, 120 VAC |
Part Status Active | Secondary Attributes Preheating, Auto-Restart, Brownout Protection |
Type Opto/Lighting | Contents Board(s) |
Function Ballast Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,23000 € | 125,23 € |
| Unit Price without VAT: | 125,23000 € |
|---|---|
| Unit Price with VAT: | 149,02370 € |

