
IRS2453DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2453DSTRPBFTR-ND - Tape & Reel (TR) IRS2453DSTRPBFCT-ND - Cut Tape (CT) IRS2453DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2453DSTRPBF |
Description | IC GATE DRVR FULL-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2453DSTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | 4.7V, 9.3V | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 120ns, 50ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,97920 € | 24,48 € |
| 100 | 0,87150 € | 87,15 € |
| 250 | 0,82008 € | 205,02 € |
| 500 | 0,78910 € | 394,55 € |
| 1.000 | 0,76361 € | 763,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73668 € | 1.841,70 € |
| 5.000 | 0,72046 € | 3.602,30 € |
| 7.500 | 0,71234 € | 5.342,55 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |










