IRS2453DSPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.291
Unit Price: 1,51000 €
Datasheet
Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2453DSPBF

DigiKey Part Number
IRS2453DSPBF-ND
Manufacturer
Manufacturer Product Number
IRS2453DSPBF
Description
IC GATE DRVR FULL-BRIDGE 14SOIC
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Synchronous
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15.6V
Logic Voltage - VIL, VIH
4.7V, 9.3V
Current - Peak Output (Source, Sink)
180mA, 260mA
Input Type
RC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
120ns, 50ns
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types