Similar
Similar
Similar
Similar

IRS2123STRPBF | |
|---|---|
DigiKey Part Number | IRS2123STRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2123STRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 500mA, 500mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 80ns, 80ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS2117STRPBF | Infineon Technologies | 1.241 | IRS2117STRPBFCT-ND | 0,88000 € | Similar |
| IRS25752LTRPBF | Infineon Technologies | 3.679 | IRS25752LTRPBFCT-ND | 0,81000 € | Similar |
| FAN7083MX-GF085 | onsemi | 2.411 | FAN7083MX-GF085CT-ND | 1,62000 € | Similar |
| FAN7085MX-GF085 | onsemi | 3.202 | FAN7085MX-GF085CT-ND | 2,09000 € | Similar |




