MFR Recommended

IRS2113PBF | |
|---|---|
DigiKey Part Number | IRS2113PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2113PBF |
Description | IC GATE DRVR HALF-BRIDGE 14DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IRS2113PBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-DIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS2113STRPBF | Infineon Technologies | 1.314 | IRS2113STRPBFCT-ND | 2,64000 € | MFR Recommended |


