
IRS2113STRPBF | |
|---|---|
DigiKey Part Number | IRS2113STRPBFTR-ND - Tape & Reel (TR) IRS2113STRPBFCT-ND - Cut Tape (CT) IRS2113STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2113STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2113STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2113BTR | IXYS Integrated Circuits Division | 1.392 | 212-LF2113BTRCT-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,51720 € | 37,93 € |
| 100 | 1,36020 € | 136,02 € |
| 250 | 1,28528 € | 321,32 € |
| 500 | 1,25446 € | 627,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20297 € | 1.202,97 € |
| 2.000 | 1,17239 € | 2.344,78 € |
| 3.000 | 1,15707 € | 3.471,21 € |
| 5.000 | 1,14011 € | 5.700,55 € |
| 7.000 | 1,13019 € | 7.911,33 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


