IRS2092SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: 107,31000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2092SPBF

DigiKey Part Number
IRS2092SPBF-ND
Manufacturer
Manufacturer Product Number
IRS2092SPBF
Description
IC AMP CLASS D MONO 16SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2092SPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
10V ~ 18V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types