
MAX4295ESE+ | |
|---|---|
DigiKey Part Number | MAX4295ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4295ESE+ |
Description | IC AMP CLASS D MONO 2W 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4295ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,69500 € | 66,95 € |
| 50 | 5,93840 € | 296,92 € |
| 100 | 5,70410 € | 570,41 € |
| 250 | 5,45692 € | 1.364,23 € |
| 500 | 5,30786 € | 2.653,93 € |
| 1.000 | 5,18521 € | 5.185,21 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

