Similar
Similar
Similar

IRLZ24NSTRR | |
|---|---|
DigiKey Part Number | IRLZ24NSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLZ24NSTRR |
Description | MOSFET N-CH 55V 18A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 18A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9675-55A,118 | Nexperia USA Inc. | 6.569 | 1727-7200-1-ND | 1,68000 € | Similar |
| PHB21N06LT,118 | Nexperia USA Inc. | 7.563 | 1727-4762-1-ND | 1,48000 € | Similar |
| STB16NF06LT4 | STMicroelectronics | 618 | 497-4322-1-ND | 1,74000 € | Similar |



