IRLU024ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 37.651
Unit Price: 1,32000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.193
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.120
Unit Price: 0,84000 €
Datasheet
N-Channel 55 V 16A (Tc) 35W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 16A (Tc) 35W (Tc) Through Hole IPAK
IPAK (TO-251)

IRLU024ZPBF

DigiKey Part Number
IRLU024ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLU024ZPBF
Description
MOSFET N-CH 55V 16A I-PAK
Customer Reference
Detailed Description
N-Channel 55 V 16A (Tc) 35W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.9 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes