
IRFU024PBF | |
|---|---|
DigiKey Part Number | IRFU024PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU024PBF |
Description | MOSFET N-CH 60V 14A TO251AA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRFU024PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 75 | 1,03787 € | 77,84 € |
| 150 | 0,93647 € | 140,47 € |
| 525 | 0,79211 € | 415,86 € |
| 1.050 | 0,72961 € | 766,09 € |
| 2.025 | 0,67961 € | 1.376,21 € |
| 5.025 | 0,62268 € | 3.128,97 € |
| 10.050 | 0,60130 € | 6.043,06 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

