
IRLTS2242TRPBF | |
---|---|
DigiKey Part Number | IRLTS2242TRPBFTR-ND - Tape & Reel (TR) IRLTS2242TRPBFCT-ND - Cut Tape (CT) IRLTS2242TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLTS2242TRPBF |
Description | MOSFET P-CH 20V 6.9A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRLTS2242TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 6.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33300 € | 3,33 € |
100 | 0,21270 € | 21,27 € |
500 | 0,16096 € | 80,48 € |
1.000 | 0,14424 € | 144,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12298 € | 368,94 € |
6.000 | 0,11227 € | 673,62 € |
9.000 | 0,10178 € | 916,02 € |
15.000 | 0,10068 € | 1.510,20 € |
21.000 | 0,09704 € | 2.037,84 € |
30.000 | 0,09351 € | 2.805,30 € |
75.000 | 0,09208 € | 6.906,00 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |