
SN74LVC2G240YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G240YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC2G240YZPRCT-ND - Cut Tape (CT) 296-SN74LVC2G240YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240YZPR |
Description | IC BUFFER INVERTING 5.5V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44120 € | 11,03 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34540 € | 172,70 € |
| 1.000 | 0,34226 € | 342,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31671 € | 950,13 € |
| 6.000 | 0,30895 € | 1.853,70 € |
| 9.000 | 0,30507 € | 2.745,63 € |
| 15.000 | 0,30077 € | 4.511,55 € |
| 21.000 | 0,29825 € | 6.263,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

