Parametric Equivalent
Similar
Similar
Similar

IRLR9343PBF | |
|---|---|
DigiKey Part Number | IRLR9343PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR9343PBF |
Description | MOSFET P-CH 55V 20A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR9343PBF Models |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 50 V |
FET Type | Power Dissipation (Max) 79W (Tc) |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR9343TRPBF | Infineon Technologies | 8.832 | IRLR9343TRPBFCT-ND | 2,02000 € | Parametric Equivalent |
| FQD11P06TM | onsemi | 142.588 | FQD11P06TMCT-ND | 1,53000 € | Similar |
| NTD20P06LT4G | onsemi | 7.901 | NTD20P06LT4GOSCT-ND | 1,52000 € | Similar |
| NTD2955T4G | onsemi | 40.717 | NTD2955T4GOSCT-ND | 1,62000 € | Similar |




