Similar
Similar
Similar
Similar
Similar

IRLR8726PBF | |
|---|---|
DigiKey Part Number | IRLR8726PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR8726PBF |
Description | MOSFET N-CH 30V 86A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR8726PBF Models |
Category | Rds On (Max) @ Id, Vgs 5.8mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 15 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S207ATMA1 | Infineon Technologies | 19.407 | 448-IPD50N03S207ATMA1CT-ND | 0,98519 € | Similar |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4.397 | IPD50N03S2L06ATMA1CT-ND | 2,04000 € | Similar |
| AOD514 | Alpha & Omega Semiconductor Inc. | 15.652 | 785-1357-1-ND | 0,76000 € | Similar |
| FDD9409-F085 | onsemi | 1.375 | FDD9409-F085CT-ND | 2,11000 € | Similar |
| PJD80N03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD80N03_L2_00001TR-ND | 0,20413 € | Similar |






