Similar
Similar

IRLR8113TRLPBF | |
|---|---|
DigiKey Part Number | IRLR8113TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR8113TRLPBF |
Description | MOSFET N-CH 30V 94A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 94A (Tc) 89W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2920 pF @ 15 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S207ATMA1 | Infineon Technologies | 19.407 | 448-IPD50N03S207ATMA1CT-ND | 0,98519 € | Similar |
| STD86N3LH5 | STMicroelectronics | 6.739 | 497-8890-1-ND | 1,58000 € | Similar |
| STD95N4F3 | STMicroelectronics | 5.312 | 497-6024-1-ND | 2,06000 € | Similar |



