IRLR8113TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: 0,86008 €
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: 1,32000 €
Datasheet

Similar


onsemi
In Stock: 7.586
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.739
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.325
Unit Price: 1,68000 €
Datasheet
N-Channel 30 V 94A (Tc) 89W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR8113TR

DigiKey Part Number
IRLR8113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR8113TR
Description
MOSFET N-CH 30V 94A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 94A (Tc) 89W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2920 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types