Similar
Similar

IRLR7833TR | |
|---|---|
DigiKey Part Number | IRLR7833TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR7833TR |
Description | MOSFET N-CH 30V 140A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4010 pF @ 15 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR7833 | Infineon Technologies | 10.543 | IRLR7833-ND | 4,75000 € | Parametric Equivalent |
| AOD514 | Alpha & Omega Semiconductor Inc. | 3.152 | 785-1357-1-ND | 0,76000 € | Similar |
| DMTH3004LK3Q-13 | Diodes Incorporated | 216 | 31-DMTH3004LK3Q-13CT-ND | 1,38000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.342 | 497-3155-1-ND | 0,81000 € | Similar |





