IRLR7833CPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.277
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.372
Unit Price: 0,77000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,66000 €
Datasheet
N-Channel 30 V 140A (Ta) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR7833CPBF

DigiKey Part Number
IRLR7833CPBF-ND
Manufacturer
Manufacturer Product Number
IRLR7833CPBF
Description
MOSFET N-CH 30V 140A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 140A (Ta) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types