Similar
Similar

IRLR3717TRLPBF | |
|---|---|
DigiKey Part Number | IRLR3717TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR3717TRLPBF |
Description | MOSFET N-CH 20V 120A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 120A (Tc) 89W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.45V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2830 pF @ 10 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD424 | Alpha & Omega Semiconductor Inc. | 37.578 | 785-1565-1-ND | 1,30000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.342 | 497-3155-1-ND | 0,81000 € | Similar |
| STD86N3LH5 | STMicroelectronics | 6.739 | 497-8890-1-ND | 1,58000 € | Similar |



