IRLR2905TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.010
Unit Price: 0,58521 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.223
Unit Price: 1,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.454
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 44.599
Unit Price: 1,53000 €
Datasheet

Similar


onsemi
In Stock: 1.638
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 1.405
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.721
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.979
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.159
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 52.715
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 1,71000 €
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905TRLPBF

DigiKey Part Number
IRLR2905TRLPBFTR-ND - Tape & Reel (TR)
IRLR2905TRLPBFCT-ND - Cut Tape (CT)
IRLR2905TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR2905TRLPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types