IRLMS2002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.695
Unit Price: 0,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10469 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.782
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.626
Unit Price: 0,71000 €
Datasheet
N-Channel 20 V 6.5A (Ta) 2W (Ta) Surface Mount Micro6™(SOT23-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLMS2002

DigiKey Part Number
IRLMS2002-ND
Manufacturer
Manufacturer Product Number
IRLMS2002
Description
MOSFET N-CH 20V 6.5A MICRO6
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 2W (Ta) Surface Mount Micro6™(SOT23-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(SOT23-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes