N-Channel 20 V 5A (Tj) 1.6W (Tc) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 5A (Tj) 1.6W (Tc) Surface Mount SOT-23-6
Motor Control in Electric Vehicles

STT5N2VH5

DigiKey Part Number
497-STT5N2VH5TR-ND - Tape & Reel (TR)
497-STT5N2VH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STT5N2VH5
Description
MOSFET N-CH 20V SOT23-6
Customer Reference
Detailed Description
N-Channel 20 V 5A (Tj) 1.6W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STT5N2VH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
367 pF @ 16 V
Part Status
Obsolete
Power Dissipation (Max)
1.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLMS2002TRPBFInfineon Technologies1.958IRLMS2002PBFCT-ND0,80000 €Similar
In-Stock: 10.626
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46400 €4,64 €
1000,30010 €30,01 €
5000,22938 €114,69 €
1.0000,20657 €206,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17758 €532,74 €
6.0000,16298 €977,88 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €