IRLML2502TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 40.853
Unit Price: 0,45000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1.381
Unit Price: 0,39000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8.770
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.049
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 201.342
Unit Price: 0,37000 €
Datasheet
N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2502TR

DigiKey Part Number
IRLML2502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRLML2502TR
Description
MOSFET N-CH 20V 4.2A SOT-23
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes