IRLML2060TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.995
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 263.335
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.022
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet
N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2060TRPBF

DigiKey Part Number
IRLML2060TRPBFTR-ND - Tape & Reel (TR)
IRLML2060TRPBFCT-ND - Cut Tape (CT)
IRLML2060TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2060TRPBF
Description
MOSFET N-CH 60V 1.2A SOT23
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2060TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
480mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
0.67 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
64 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21900 €2,19 €
1000,13750 €13,75 €
5000,10226 €51,13 €
1.0000,09086 €90,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07636 €229,08 €
6.0000,06904 €414,24 €
9.0000,06530 €587,70 €
15.0000,06111 €916,65 €
21.0000,05862 €1.231,02 €
30.0000,05620 €1.686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €