
IRLL2703 | |
|---|---|
DigiKey Part Number | IRLL2703-ND |
Manufacturer | |
Manufacturer Product Number | IRLL2703 |
Description | MOSFET N-CH 30V 3.9A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 3.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |



