
NDT451AN | |
|---|---|
DigiKey Part Number | NDT451ANTR-ND - Tape & Reel (TR) NDT451ANCT-ND - Cut Tape (CT) NDT451ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT451AN |
Description | MOSFET N-CH 30V 7.2A SOT-223-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00300 € | 10,03 € |
| 100 | 0,67140 € | 67,14 € |
| 500 | 0,52958 € | 264,79 € |
| 1.000 | 0,48394 € | 483,94 € |
| 2.000 | 0,44729 € | 894,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38625 € | 1.545,00 € |
| 8.000 | 0,36543 € | 2.923,44 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |








