Similar

IRLL024ZPBF | |
|---|---|
DigiKey Part Number | IRLL024ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLL024ZPBF |
Description | MOSFET N-CH 55V 5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5A (Tc) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL024ZPBF Models |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN3NF06L | STMicroelectronics | 14.415 | 497-3177-1-ND | 1,45000 € | Similar |
| ZXMN6A09GTA | Diodes Incorporated | 238 | ZXMN6A09GCT-ND | 1,86000 € | Similar |



