
ZXMN6A09GTA | |
|---|---|
DigiKey Part Number | ZXMN6A09GTR-ND - Tape & Reel (TR) ZXMN6A09GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A09GTA |
Description | MOSFET N-CH 60V 5.4A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.4A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1407 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,07000 € | 10,70 € |
| 100 | 0,71940 € | 71,94 € |
| 500 | 0,56934 € | 284,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52107 € | 521,07 € |
| 2.000 | 0,48046 € | 960,92 € |
| 3.000 | 0,45978 € | 1.379,34 € |
| 5.000 | 0,43654 € | 2.182,70 € |
| 7.000 | 0,42277 € | 2.959,39 € |
| 10.000 | 0,40940 € | 4.094,00 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









