Similar
Similar

IRL8113S | |
|---|---|
DigiKey Part Number | IRL8113S-ND |
Manufacturer | |
Manufacturer Product Number | IRL8113S |
Description | MOSFET N-CH 30V 105A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 105A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 21A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 15 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,95000 € | Similar |
| STB80NF03L-04T4 | STMicroelectronics | 53 | 497-7952-1-ND | 4,11000 € | Similar |



