Similar
Similar
Similar
Similar
Similar

IRL7833SPBF | |
|---|---|
DigiKey Part Number | IRL7833SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL7833SPBF |
Description | MOSFET N-CH 30V 150A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.8mOhm @ 38A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4170 pF @ 15 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N03S4L03ATMA1 | Infineon Technologies | 19.412 | IPB80N03S4L03ATMA1CT-ND | 1,37930 € | Similar |
| PSMN3R4-30BL,118 | Nexperia USA Inc. | 5 | 1727-7115-1-ND | 2,02000 € | Similar |
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,95000 € | Similar |
| STB270N4F3 | STMicroelectronics | 2.286 | 497-7944-1-ND | 4,24000 € | Similar |
| STD155N3LH6 | STMicroelectronics | 2.500 | 497-11308-1-ND | 1,98000 € | Similar |





