IRL7833S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 2,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 1,96000 €
Datasheet
N-Channel 30 V 150A (Tc) 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL7833S

DigiKey Part Number
IRL7833S-ND
Manufacturer
Manufacturer Product Number
IRL7833S
Description
MOSFET N-CH 30V 150A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 150A (Tc) 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.8mOhm @ 38A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4170 pF @ 15 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND2,01000 €Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,94000 €Similar
STB80NF03L-04T4STMicroelectronics53497-7952-1-ND4,08000 €Similar
STD155N3LH6STMicroelectronics2.500497-11308-1-ND1,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes