MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRL3705NSTRLPBF | |
|---|---|
DigiKey Part Number | IRL3705NSTRLPBFTR-ND - Tape & Reel (TR) IRL3705NSTRLPBFCT-ND - Cut Tape (CT) IRL3705NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL3705NSTRLPBF |
Description | MOSFET N-CH 55V 89A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 89A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 46A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205STRLPBF | Infineon Technologies | 1.435 | IRF3205STRLPBFCT-ND | 2,18000 € | MFR Recommended |
| IPB081N06L3GATMA1 | Infineon Technologies | 5.302 | IPB081N06L3GATMA1CT-ND | 1,83000 € | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 1,67000 € | Similar |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4.579 | 1727-BUK7610-55AL,118CT-ND | 3,58000 € | Similar |
| BUK9609-75A,118 | Nexperia USA Inc. | 0 | 1727-7189-1-ND | 1,25902 € | Similar |












