IRL2910SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 2,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 960
Unit Price: 2,61000 €
Datasheet

Similar


onsemi
In Stock: 680
Unit Price: 2,84000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Similar


onsemi
In Stock: 261
Unit Price: 1,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.264
Unit Price: 2,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.264
Unit Price: 2,57000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.180
Unit Price: 2,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,80000 €
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL2910SPBF

DigiKey Part Number
IRL2910SPBF-ND
Manufacturer
Manufacturer Product Number
IRL2910SPBF
Description
MOSFET N-CH 100V 55A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types