Similar

RSJ550N10TL | |
|---|---|
DigiKey Part Number | RSJ550N10TLTR-ND - Tape & Reel (TR) RSJ550N10TLCT-ND - Cut Tape (CT) RSJ550N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ550N10TL |
Description | MOSFET N-CH 100V 55A LPTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ550N10TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 16.8mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,00000 € | 30,00 € |
| 100 | 2,14390 € | 214,39 € |
| 500 | 2,05222 € | 1.026,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67666 € | 1.676,66 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |


