Similar
Similar
Similar
Similar
Similar
Similar

IRL2910PBF | |
|---|---|
DigiKey Part Number | IRL2910PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL2910PBF |
Description | MOSFET N-CH 100V 55A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 29A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLB4030PBF | Infineon Technologies | 7.193 | 448-IRLB4030PBF-ND | 4,11000 € | Similar |
| IXTP44N10T | IXYS | 3.340 | IXTP44N10T-ND | 2,76000 € | Similar |
| IXTP64N10L2 | IXYS | 441 | 238-IXTP64N10L2-ND | 19,38000 € | Similar |
| IXTP75N10P | IXYS | 2 | IXTP75N10P-ND | 5,90000 € | Similar |
| NTP6410ANG | onsemi | 221 | NTP6410ANG-ND | 3,70000 € | Similar |












