
IRID9670TPM20LINUXTOBO1 | |
|---|---|
DigiKey Part Number | IRID9670TPM20LINUXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | IRID9670TPM20LINUXTOBO1 |
Description | EVAL SLB9670 TPM2.0 RASPBERRYPI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,51000 € | 49,51 € |
| Unit Price without VAT: | 49,51000 € |
|---|---|
| Unit Price with VAT: | 58,91690 € |






