



SC-KTPM-RASPIZA9 | |
|---|---|
DigiKey Part Number | 497-SC-KTPM-RASPIZA9-ND |
Manufacturer | |
Manufacturer Product Number | SC-KTPM-RASPIZA9 |
Description | TPM EVALUATION BOARD FOR ST33KTP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST33KTPM Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | ST33KTPM | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |


